Vishay 351HE Series Hall-Effect Sensors

Vishay 351HE Series Hall-Effect Sensors are robust, high-performance devices ideal for position-sensing applications. These sensors feature a single-turn design that allows for accurate measurement over a full 360° rotation. The bushing-mount configuration ensures easy installation and secure mounting. These have an operating temperature range from -85°C to +125°C. The sensors' Hall Effect technology provides excellent linearity, repeatability, and temperature stability, making it suitable for demanding industrial environments.

Features

  • All electrical angles are available up to 360°
  • Designed for use in harsh environments
  • Durability >10 million cycles
  • Hall effect technology without contact
  • Precise linearity down to ±0.5%

    Applications

    • Auto pilot feedback
    • Drive-by-wire
    • Foot-pedal position sensors
    • Lift-and-shuttle position sensors
    • Rudder positioning
    • Steering position sensors
    • Suspension-system position sensors
    • Throttle position sensors
    • Tilt control and tilt positioning feedback