Vishay SiC Schottky Diodes
Vishay SiC Schottky Diodes support high-speed hard switching performance and maintain stable operation across a wide temperature range. These devices combine high ruggedness with minimal switching losses, making them suitable for power conversion systems. The SiC Schottky Diodes feature a forward current of 2A and reverse voltage of 1200V. These devices come with a reverse leakage current of 5μA and a capacitive charge of 13nC. Applications include bootstrap diodes, anti-parallel diodes, and in AC/DC and DC/DC converters.
Features
- Comparative tracking index for insulation strength
- High CTI molding compound for electrical insulation
- Material compliance categorization
- Minimum creepage distance guaranteed by design
- MPS structure for ruggedness against surge events
- Positive VF temperature coefficient for paralleling
- Temperature-invariant switching behavior
- Virtually no recovery tail and no switching losses
Applications
- AC/DC converters
- Anti-parallel diodes
- Bootstrap diodes
- DC/DC converters
Technical Specifications
| Parameters | Values |
|---|---|
| Continuous Forward Current Range | 1A to 40A |
| Typical Total Capacitive Charge | 7.2nC to 203nC |
| Maximum Junction Temperature | 175°C |
| Maximum Forward Surge Current | 13A to 260A |
| Reverse Voltage | 650V or 1200V |