Vishay Schottky Diodes and Rectifiers

Vishay Schottky Diodes and Rectifiers provide low forward voltage drop, fast switching and high-efficiency performance for signal and power applications. The portfolio includes small-signal diodes, surface-mount and through-hole rectifiers, eSMP packages and TMBS technology with a broad range of current and voltage ratings. Select AEC-Q101 qualified options support automotive, DC/DC converters, power supplies, freewheeling and polarity protection applications.

Vishay BAS40 Schottky Diodes

BAS40 Schottky Diodes

Vishay BAS40 Schottky Diodes are small-signal devices designed for low-voltage, high-speed switching applications. These 40V diodes feature low turn-on voltage, fast switching and single or dual configurations in compact surface-mount packages. Select AEC-Q101 qualified options support automotive, signal processing and circuit protection applications.

Vishay BAT46 Schottky Diodes

BAT46 Schottky Diodes

Vishay BAT46 Schottky Diodes are small-signal devices designed for general-purpose, fast-switching applications. These 100V diodes feature very low turn-on voltage and fast switching performance with through-hole and surface-mount package options. Select AEC-Q101 qualified options are available to support automotive and other demanding applications. 

Vishay BAT54 Schottky Diodes

BAT54 Schottky Diodes

Vishay BAT54 Schottky Diodes are small-signal devices designed for low-voltage, fast-switching applications. These 30V, 200mA surface-mount diodes feature low turn-on voltage and are available in single and dual configurations. Select AEC-Q101 qualified options support automotive, signal processing and other demanding applications.

Vishay eSMP Schottky Rectifiers

eSMP Schottky Rectifiers

Vishay eSMP Schottky Rectifiers are surface-mount rectifiers designed for high power density and efficient performance in compact designs. These devices feature low forward voltage drop, low power losses and low-profile package options with enhanced thermal performance. They support DC/DC converters, power supplies, freewheeling and polarity protection applications.

Vishay TMBS Schottky Rectifiers

TMBS Schottky Rectifiers

Vishay TMBS Schottky Rectifiers use Trench MOS Barrier Schottky technology to provide low forward voltage drop, low power losses and high-efficiency operation. Available in surface-mount and through-hole packages with a broad range of current and reverse voltage ratings, these devices support DC/DC converters, switching power supplies, freewheeling and polarity protection applications. 

Vishay 1N58 Schottky Rectifiers

1N58 Schottky Rectifiers

Vishay 1N58 Schottky Rectifiers are through-hole devices designed for low conduction losses and fast switching performance. These single rectifiers offer 1A to 3A forward current ratings, 20V to 40V reverse voltage options and low forward voltage drop. They support low-voltage high-frequency inverters, DC/DC converters, freewheeling and polarity protection applications.