Vishay RLR MIL-R-22684 Metal Film Resistors
Vishay RLR Series MIL-R-22684 Metal Film Resistors use an epoxy-coated construction to provide moisture protection and long-term reliability. The series offers verified failure rates with full material traceability and operates with a temperature coefficient of 100ppm/°C and tolerances of ±1% and ±2%. RLR resistors support an operating temperature range from –65°C to +150°C. Typical applications include aerospace, avionics, audio equipment, industrial control systems, power supplies, and telecommunications.
Features
- Complies with MIL-PRF-39017 military standard
- Epoxy-coated construction provides moisture protection
- High durability and reliability
- Lower tolerance values for manufacturing process
- Material traceability supports quality control and accountability
- Verified failure rate ensures reliable performance
- Very low noise levels
Applications
- Aerospace and military electronics
- Audio equipment
- Avionics
- Energy sector
- Industrial control systems
- Medical electronics
- Power supplies
- Telecommunications
- Test and measurement equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Temperature coefficient | 100ppm/°C |
| Tolerance | ±1% and ±2% |
| Resistance range | 1Ω to 10MΩ |
| Maximum working voltage | 500V |
| Operating temperature range | -65°C to +150°C |