Vishay RLR Metal Film Resistors

Vishay RLR Series Metal Film Resistors are high-reliability components meeting the stringent requirements of MIL-PRF-39017. These resistors feature epoxy-coated construction for superior moisture protection and a verified failure rate, ensuring long-term performance. Three RLR metal film resistors offer low noise levels of -40 dB and extensive stocking options in ±1% and ±2% tolerances. These resistors provide a wide resistance range from 1Ω to 22MΩ and power ratings from 0.125W to 2.0W, operating effectively in temperatures from -65°C to +150°C. Typical applications include defense electronics, aerospace systems, and precision instrumentation.

Features

  • Complies with MIL-PRF-39017 military standard
  • Epoxy coating provides moisture protection
  • High durability and reliability
  • Low noise levels at -40 dB
  • Lower tolerance values for the manufacturing process
  • Metal film construction ensures high accuracy
  • Monthly lot acceptance testing ensures quality
  • Verified failure rates enhance reliability

Applications

  • Aerospace systems
  • Audio equipment
  • Automotive electronics
  • Defense electronics
  • Industrial control systems
  • Medical devices
  • Power management circuits
  • Precision instrumentation
  • Telecommunications equipment

Technical Specifications

Parameters Values
Temperature Coefficient 100ppm/°C
Tolerance ±1% and ±2%
Resistance Range 1Ω to 10MΩ
Maximum Working Voltage 500V
Operating Temperature Range -65°C to +150°C