Vishay MPM and MPMT Series Resistor Networks
Vishay MPM and MPMT Series Resistor Networks are designed in the standard SOT-23 package format, featuring unity and common standard resistance ratios, streamlining the selection process for applications requiring matched pair resistor elements. These resistor networks are equipped with high-quality copper alloy terminals, adhering to JEDEC TO-236 package variation AB for standardization, and offer low TCR tracking of ± 2ppm. The MPM resistor networks can operate within the temperature range from -55°C to +125°C at a maximum working voltage of up to 100V. The MPM and MPMT resistor networks are commonly used in filter networks, Operational Amplifier (Op-Amp) circuits, precision voltage references, sensor signal conditioning, and voltage divider circuits.
Features
- Both Tin-Lead and Lead (Pb)-free configurations feature a plated finish
- Environment-friendly design, providing a Lead (Pb)-free option with 100% matte tin
- High-quality copper alloy terminals
- JEDEC TO-236 package variation AB for standardization
- Low-temperature coefficient of resistance (TCR) tracking, achieving ± 2 ppm
- Molded epoxy body for robust construction
- Offers flexibility with an optional zero-ohm jumper configuration
- Passivated nichrome resistive element for superior performance
- Precision maintained with tight ratio tolerances of ± 0.01%
- Remarkable long-term ratio stability
- Silicon substrate material ensures reliability and longevity
- Tin Lead option available with Sn85 alloy for traditional preferences
Applications
- Analog-to-Digital Converters (ADCs)
- Digital-to-Analog Converters (DACs)
- Filter networks
- Operational Amplifier (Op-Amp) circuits
- Precision voltage references
- Sensor signal conditioning
- Voltage divider circuits
- Wheatstone bridge configurations
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Resistance range | 250Ω to 100kΩ | |
| Working voltage | 100V | |
| TCR | Absolute | ±25ppm/°C |
| Tracking | ±2ppm/°C | |
| Power rating | Resistor | 100mW |
| Package | 200mW | |
| Voltage coefficient | 0.1 ppm/V | |
| Tolerance | Absolute | ± 0.05% to ± 1.0% |
| Ratio | ± 0.01% to 0.5% | |