Vishay Reflective Optical Sensors

Vishay Reflective Optical Sensors with Transistor Output are available in leaded and SMD packages in various dimensions. The leaded versions include an infrared emitter and phototransistor, which block visible light. The SMD versions have a light source emitter and a detector arranged in the same plane. Emitter wavelengths are available at 940 nm or 950 nm. These products are AEC-Q101 qualified. Typical applications include detection of reflective material such as paper, IBM cards and magnetic tapes, optical switches, and encoders.

Features

  • AEC-Q101 qualified sensors are available
  • Daylight blocking filters are integrated
  • Detector type is phototransistor
  • Moisture sensitivity level is 1
  • RoHS compliant
  • Some packages include mounting clips (TCRT5000, TCRT5000L)
  • Two emitter wavelengths are available:
    • SMD: 940nm
    • Leaded: 950nm

 

Applications

  • Detection of reflective material such as paper, IBM cards and magnetic tapes
  • Object detection, such as paper presence in printer and copy machines
  • Optical encoder
  • Optical switch
  • Optoelectronic scanning and switching devices i.e., index sensing and coded disk scanning
  • Position sensor

Technical Specifications

Parameters CNY70 VCNT2020 TCRT5000
TCRT5000L
VCNT2025X01 TCRT1000
TCRT1010

Package Type Leaded SMD Leaded SMD Leaded
Dimensions  (L x W x H in mm) 7 x 7 x 6 2.5 x 2 x 0.8 10.2 x 5.8 x 7  2.5 x 2 x 0.6 7 x 4 x 2.5
Typical Output Current Under Test  1mA  1.6mA 1mA  6.6mA 0.7mA
Emitter Wavelength 950 nm 940 nm 950 nm 940 nm 950 nm
Distance for Maximum
Current Transfer Ratio (Iout/Iin) 
0mm 0.5mm  2.5mm  0.7mm 1mm
Distance Range for
Relative Iout > 20 %
 0mm to 5mm  0.2mm to 2.5mm  0.2mm to 15mm 0.3mm to 4.5mm  0.2mm to 4mm
Resources Datasheet Datasheet Datasheet Datasheet Datasheet