Vishay RE Military Chassis Mount Wirewound Resistors
Vishay Dale RE Military Series Chassis Mount Wirewound Resistors are designed for strong environmental protection; this component has a fully welded construction and meets MIL-PRF-18546 standards. These wire-wound resistors come in non-inductive styles (type N) with an Ayrton-Perry winding for fewer reactive components. The MIL-PRF-18546 qualified resistors can operate within the temperature range from -55°C to +250°C with a maximum power rating of 120W. These wire-wound resistors are useful in electrical systems in difficult environments, inverters, power supplies, servo motor drives, and warehouse automation.
Features
- ANSI J-STD-002 compliant for solderability
- Ceramic, steatite, or alumina cores based on physical size
- Chassis-mount design supports efficient heat sinking
- Copper-nickel or nickel-chrome resistive element based on resistance value
- Environmental protection provided by special molding
- MIL-PRF-18546 compliant construction
- Non-inductive type N option with Ayrton-Perry winding
- Resistance stability within ±1%
- Silicone-molded encapsulation for enhanced protection
Applications
- Electrical systems in difficult environments
- Inverters
- Power supplies
- Servo motors and drives
- Warehouse automation
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Power rating | 5W to 120W | |
| Resistance range | 0.10Ω to 39.2KΩ | |
| Tolerance | ±1% | |
| Temperature coefficient | 0.1Ω to 0.99Ω | ±100ppm/°C |
| 1Ω to 9.9Ω | ±50ppm/°C | |
| 10Ω and above | ±20ppm/°C | |
| Minimum insulation resistance | dry | 10000MΩ |
| after moisture heat | 1000MΩ | |
| Operating temperature range | -55°C to +250°C | |