Vishay RCWPM MIL-PRF-55342 Thick Film Resistors

Vishay RCWPM MIL-PRF-55342 Thick Film Resistors are high-reliability components designed for defense applications, ensuring compliance with stringent MIL-PRF-55342 standards. These resistors feature a robust construction that is sulfur impervious, making them suitable for harsh environments. The RCWPM MIL-PRF-55342 thick film resistors are available in various power ratings from 0.05W to 1.0W and resistance values ranging from 1Ω to 22MΩ, and offer tolerances as low as ±0.5%. Typical applications include aerospace, telecommunications, and industrial control systems.

Features

  • 100% group A screening for quality assurance
  • Complies with MIL-PRF-55342 standards
  • Sulfur impervious construction
  • Thick film technology ensures durability
  • Verified failure rates for reliability

Applications

  • Aerospace systems
  • Automotive electronics
  • Consumer electronics
  • Defense electronics
  • Industrial control systems
  • Medical devices
  • Power management systems
  • Telecommunications equipment
  • Test and measurement equipment

Technical Specifications

Parameters Values
Operating Temperature Range -65°C to +150°C
Power Rating Range 0.05W to 1.0W
Resistance Range 1Ω to 22MΩ
Tolerance Range ±0.5% to ±10%