Vishay TFPTL Thin Film Linear Thermistors

Vishay Radial Leaded PTC Nickel Thin Film Linear Thermistors use nickel thin film resistor technology as thermal sensitive material. These thermistors comprise of a thin film ceramic chip with two tinned copper-clad steel wire leads. The radial-leaded PTC nickel thin film linear thermistors offer high stability over the entire temperature change. These have an operating temperature range from -55°C to +70°C at rated power. Typical applications include temperature measurement, sensing, compensation, and control in industrial and consumer applications.

Features

  • Approved UL 94 V-0 epoxy coated
  • Compliant to RoHS Directive 2002/95/EC and in accordance with WEEE 2002/96/EC
  • Component identified by cUL: File E148885
  • PTC element with thin coating of nickel
  • Provides excellent stability across the entire temperature range

Applications

  • Compensation and control in industrial and consumer applications
  • On-board or remote sensing
  • Sensing
  • Temperature measurement