Vishay Quad High-Frequency Surface Mount MLCCs

Vishay Vitramon Quad High-Frequency Surface-Mount MLCCs offer ultra-high Q, low ESR, and high voltage ratings in the quad 0505 and 1111 case sizes. These products have an operating temperature range from -55°C to +125°C. The Quad high-frequency surface-mount MLCCs also offer high serial resonant frequency and ultra-stable, high Q dielectric material. These MLCCs are designed to provide reliable performance for critical high-frequency RF applications in telecommunications, medical, military, industrial equipment, and instrumentation. 

Features

  • -55°C to +125°C operating temperature range
  • 1.0pF to 1000pF capacitance ranges
  • 200V to 1500V broad working voltages
  • Excellent aging rate of 0% per decade
  • Offered in quad 0505 and 1111 case sizes
  • Tight tolerances to ±0.1pF
  • Ultra-low ESR down to 0.01Ω in the 1111 case size

Applications

  • Base stations
  • Broadband communication
  • Medical instrumentation and test
  • Military devices
  • RF and microwave instruments
  • Satellite communication
  • Wireless devices