Vishay PATT Automotive Thin Film Resistors

Vishay PATT Automotive Thin Film Resistors offer a higher operating temperature at full-rated power and are optimized for low-noise, single-signal processing that is required to compensate for low offset and temperature drift in high-temperature environments. The resistors are moisture, flame, and sulfur resistant. These resistors are available in a wide range of resistance values, from 1Ω to 1MΩ. PATT series automotive resistors are available with gold-plated terminals for conventional solder assembly and conductive glueable board mount technologies. These resistors find application in telecommunication and industrial equipment.

Features

  • Alumina substrate with tantalum nitride resistor films
  • Laser trimmed to any value
  • Laser trimmed to a tolerance of up to ±0.1%
  • Low noise (<-30dB) and voltage coefficient (<0.1ppm/V) 
  • Resistor element is intrinsically moisture protected and is moisture resistant to MIL-STD-202, method 106

Applications

  • High-precision oil and gas exploration
  • Industrial equipment
  • Low-noise, single-signal processing
  • Telecommunications
  • Under-the-hood automotive applications

Technical Specifications

Parameters Values
Resistance range 1Ω to 1MΩ
Operating temperature range -55°C to +250°C
Power rating range 50mW to 400mW
Noise <-30dB
Absolute tolerance range ±0.1% to ±1%
Voltage coefficient <0.1ppm/V