Vishay PowerPAIR MOSFETs

Vishay PowerPAIR MOSFETs are 100% Rg and UIS tested and improve switching characteristics using optimized Qgs/Qgs ratio. The PowerPAIR MOSFETs offer a maximum power dissipation of 74W and a drain-source breakdown voltage of 80V. These PowerPAIR feature TrenchFET Gen IV power MOSFETs. Typical applications include computer, server peripherals, CPU core power, POL, synchronous buck converter, and telecom DC/DC.

Features

  • 100% Rg and UIS tested
  • Improved thermal management
  • Improves switching characteristics using optimized Qgs/Qgs ratio
  • Offer electrical and mechanical efficiency
  • Optimized MOSFET pair for synchronous buck applications
  • TrenchFET Gen IV power MOSFETs

Applications

  • Computer/server peripherals
  • CPU core power
  • POL
  • Synchronous buck converter
  • Telecom DC/DC

Technical Specifications

Parameters Values
Maximum power dissipation 74W
Maximum drain-source breakdown voltage 80V
Operating temperature range -55°C to +150°C
Gate-source voltage +16V, -12V
Drain-source voltage 25V