Vishay T59 vPolyTan Chip Capacitors

Vishay T59 vPolyTan Chip Capacitors are multi-anode polymer surface-mount chip capacitors with high capacitance and voltage ratings. The capacitors have an advanced packaging that ensures ultra-low Equivalent Series Resistance (ESR) from 20mΩ to 150mΩ at +25°C and 100kHz. These capacitors have 25% better volumetric efficiency compared to similar devices and are ideal for use in telecom and industrial applications.

Features

  • 25% improvement in volumetric efficiency with patented MAP packaging
  • 100% surge current tested
  • Available in 12mm tape and reel packaging
  • Available in a wide range of capacitance value
  • L-terminations reduce equivalent series inductance by 33% and improves electrical and mechanical connection
  • Lead (Pb)-free and tin/lead (Sn/Pb) wraparound terminations
  • Moisture sensitivity level 3
  • Multi-anode construction reduces ESR by 50%

Applications

  • Bulk energy storage in Solid State Drives (SSD)
  • Computer motherboards
  • Filtering and voltage holdup in power conversion applications
  • Infrastructure equipment
  • Smartphones
  • Storage and networking
  • Tablets