Vishay PLTT Series Thin Film Resistors are surface-mount wraparound chip resistors that work with low noise and provide long-term stability. These resistors feature ultra-low temperature coefficient of resistance and low voltage coefficient. The resistors are available in non-standard resistance values and are qualified to AEC-Q200. Typical applications for these resistors are telecommunications, down-hole, high-precision oil and gas industrial equipment.
Vishay PLTT Thin Film Resistors
Features
- Au termination
- Available in non-standard values
- Low noise and voltage coefficient
- PLTT0603 case size qualified to AEC-Q200
- Special Passivation Method (SPM) anti-corrosion resistant film
- Stable performance and film characteristics
- UL 94 V-0 rated flame resistance
Applications
- Down-hole applications
- High-precision oil and gas exploration
- Industrial equipment
- Telecommunications equipment