Vishay PLT Thin Film Resistors
Vishay PLT Thin Film Resistors are critical for precision electronic circuits that require a low Temperature Coefficient of Resistance (TCR), low noise, high stability, and accurate resistance values. These resistors are surface mount chip resistors constructed with a passivated nichrome resistive film on a high-purity alumina substrate and feature a specialized passivation method for corrosion resistance. The PLT series operates within a temperature range from -55°C to +125°C and offers resistance values from 100Ω to 3MΩ. These resistors have a typical voltage coefficient of ±0.1ppm/V and a working voltage from 75V to 200V. Typical applications include industrial, medical imaging, and telecommunications.
Features
- Anti-corrosion passivated film
- Custom resistance values available
- Flame-resistant UL 94 V-0 construction
- High long-term stability
- Low TCR
- Stable electrical performance
- Tight resistance tolerances
- Very low noise characteristics
- Very low voltage coefficient
Applications
- Aerospace equipment and instrumentation
- Industrial
- Medical imaging
- Precision electronic circuits
- Stable low-noise analog circuits
- Telecommunications
- Test and measurement
Technical Specifications
| Parameters | Values |
|---|---|
| Tolerance | ±0.1% to ±0.01% |
| Typical Voltage Coefficient | ±0.1ppm/V |
| TCR | ±5ppm/°C to ±10ppm/°C |
| Operating Temperature Range | -55°C to +125°C |
| Resistance Range | 100Ω to 3MΩ |
| Working Voltage Range | 75V to 200V |