Vishay PTS Series Temperature Dependent Sensors

Vishay PTS Series Platinum SMD Temperature Sensors are designed for accurate temperature measurement and control. These sensors use advanced thin film technology to provide stable and reliable temperature characteristics. The PTS series meet standardized characteristics according to IEC 60751 and offer short reaction times. These components support lead-free soldering and maintain outstanding stability in temperature performance. The operating temperature range extends from -55°C to +155°C, with long-term stability changes of less than ±0.04% after 1000 hours at +155°C. The PTS series temperature sensors are used for temperature measurement and control in aviation, industrial equipment, and medical electronics.

Features

  • -55°C to +155°C operating temperature range
  • Advanced thin film technology
  • F0.3 and F0.6 tolerance classes 
  • Long term stability: ΔR₀/R₀ change after 1000h at +155°C < ±0.04%
  • Short reaction times
  • Standardized characteristics according to IEC 60751
  • Supports lead (Pb)-free soldering
  • Temperature coefficient (0°C to +100°C), IEC 60751 +3850ppm/K

Applications

  • Automotive devices
  • Aviation 
  • Industrial equipment
  • Medical