Vishay Organic LED (OLED) Displays

The option for color display - lighter and thinner than LED and OLED with unlimited viewing angles than LCD or LED. Higher brightness and contrast, with lower power consumption. Also features faster response and optional sunlight polarization.

Features

  • Available character (149 mm max width and 25 mm max height) and graphic displays (154 mm max width and 25 mm max height)
  • Red, green, blue, yellow and white options
  • Built in OLED-0010 controller