Vishay NTHS Series NTC Thermistors come in four standard surface mount case sizes (0402, 0603, 0805, and 1206) and are based on ceramic technology. These thermistors provide precise temperature readings throughout a broad temperature range from -40°C to +150°C. This product have glass encapsulated for extra stability. Vishay NTHS NTC thermistors are found in wide applications, including automotive, industrial, and consumer.
Vishay NTHS Series NTC Thermistors
Features
- Available in tin/lead and RoHS compliant packaging
- Glass overcoat and high-density monolithic construction
- Numerous beta values ranging from 3185K to 4247K with tolerances of ±3%
- Provides design flexibility for use with hybrid circuitry
- Standard sizes are available with extended resistance values
Applications
- Automotive systems
- Battery chargers
- Consumer electronics
- Industrial automation
- LCD compensation
- Lighting systems
- Power suppliers
- Power supply and conversion
- Solar inverters