Vishay NTCLG100E2 Series NTC Thermistors
Vishay NTCLG100E2 Series NTC Thermistors are compact, glass-encased sensors with a negative temperature coefficient (NTC). These devices offer a quick response time of 0.9 seconds and a wide operating temperature range from -40°C to +200°C. The NTCLG100E2 series is resistant to corrosive atmospheres and harsh environments. These RoHS-compliant, lead-free, and halogen-free thermistors meet REACH regulations and ensure performance and environmental compliance. The NTCLG100E2 NTC thermistors provide a tolerance of ±5% and a maximum power dissipation at 55°C of 100mW. These high-temperature sensors find use in domestic appliances, automotive systems, and industrial process control.
Features
- Axial termination style
- Glass Encapsulation
- High temperature
- PCB mounting
- Quick response time
- RoHS compliant
- Small diameter
- Wide temperature range
Applications
- Automotive systems
- Battery pack monitoring
- Domestic appliances
- Industrial process control
- Inrush current limiting
- Medical devices
- Motor protection
- Temperature control
- Temperature measurement and compensation
Technical Specifications
| Parameters | Values |
|---|---|
| Power rating | 100mW |
| Tolerance | ±5% |
| Operating temperature range | -40°C to +200°C |
| Resistance range | 10KΩ to 220KΩ |
| Dissipation factor | 2.5mW/K |