Vishay NTCLE100E3 Series NTC Thermistors

Vishay BCcomponents NTCLE100E3 Series NTC Thermistors change resistance negatively as temperature increases and maintain tight B‑value tolerances to achieve precise resistance curves. These devices consist of an NTC ceramic chip soldered between two tin‑plated copper leads and are coated in grey epoxy with a blue dot marking. The NTCLE100E3 series offers stable resistance across -40 °C to +125°C under zero power dissipation. These standard precision thermistors suit temperature sensing, compensation, and control in consumer and industrial equipment.

Features

  • cULus recognized
  • Epoxy-coated with blue polarity mark
  • High stability
  • Long life
  • Radial mounting
  • RoHS compliant
  • Wide operating temperature range

Applications

  • Battery management systems
  • Consumer electronics
  • HVAC systems
  • Industrial automation
  • Inrush current limiting
  • Overtemperature protection
  • Power supplies
  • Temperature compensation
  • Temperature monitoring
  • White goods

Technical Spcifications

Parameters Values
Resistance Range 3.3Ω to 470kΩ
Tolerance ±2%, ±3%, ±5%
Operating Temperature Range -40°C to +125°C
Maximum Power Dissipation 500mW
B Parameter Range 2880K to 4570K