Model W is a thermistor die with silver conductors fired on the top and bottom surfaces. The bottom surface can be reflow soldered or conductive epoxied directly to a substrate bonding pad and the top surface wire bonded or conductive epoxied to complete the circuit connection.
Vishay NTC Thermistors, Surface Mount Chip
Features
- Top and bottom surface terminations
- High-density monolithic ceramic construction
- Allows design flexibility for use with hybrid circuitry
Applications
- Temperature measurement, sensing and control in industrial applications
Resources
- Datasheet (PDF)