Vishay NTCASCWE3 NTC Thermistors

Vishay NTCASCWE3 Series NTC Thermistors are constructed from NTC ceramic material reflow soldered between solid tinned copper or nickel leads. These screw-threaded thermistors are housed in passivated aluminum casings for secure mounting and are UL recognized for safety. The NTCASCWE3 series offers resistance values from 1kΩ to 470kΩ at 25°C with a thermal time constant of approximately 7.5 seconds. Typical applications include surface temperature measurement and control requiring good electrical insulation and effective thermal contact with the chassis.

Features

  • Dissipation factor: Approximately 23mW/K
  • Easy mounting with screw
  • Insulation resistance: Minimum 100MΩ between terminals and aluminum case
  • Maximum power dissipation: 500mW
  • Operating temperature range: -25°C to +100°C (zero dissipation)
  • Resistance value at 25°C: 1K to 470KΩ
  • Rugged construction
  • Thermal time constant: Approximately 7.5 seconds
  • Voltage withstanding: 1500VAC between terminals and aluminum case

Applications

  • Surface temperature devices
  • Temperature control
  • Temperature measurement
  • Temperature sensing