Vishay T, M, C Series NTC Thermistors are conformally coated leaded thermistors, designed for durability and long-term stability. The T model features solid nickel wires with Teflon insulation, while the M and C models use tinned solid copper leads. These devices offer a wide resistance range and are available in four different R-T curves. The T, M, C series provide precision with point-matched tolerances down to 1% and curve tracking accuracy of up to ±0.2°C. These radial leaded and coated thermistors are suitable for temperature measurement, sensing, and control across various applications.
Vishay T, M, C Series NTC Thermistors
Features
- Available in four different R-T curves
- Curve tracking accuracy down to ±0.2°C
- Durable baked-on phenolic coating
- Point-matched tolerances available down to 1%
- Small size with conformal coating
- Solid nickel wires with Teflon insulation (Model T)
- Tinned solid copper leads (Models M and C)
- Wide resistance range from 30Ω to 220KΩ
Applications
- Consumer electronics
- Industrial equipment
- Metal probes or housings
- On-board sensing in telecom equipment
- Temperature monitoring