Vishay NTCLE203E3 Series NTC Thermistors

Vishay NTCLE203E3 Series NTC Thermistors are radial leaded devices composed of NTC ceramic material, designed for precise temperature measurement and control across various applications. These devices consist of a chip with two tinned nickel leads, which are coated and color-marked for easy identification. The NTCLE203E3 series offer high accuracy over a broad temperature range and maintain stability over an extended lifespan. They operate within a temperature range of -40°C to +125°C, with a maximum power dissipation of 100mW at 55°C. These components are cULus recognized, ensuring compliance with industry standards, and feature low heat conductivity due to their 0.4mm nickel leads, making them suitable for applications requiring reliable thermal performance.

Features

  • Accurate over a wide temperature range
  • cULus recognized, file E148885
  • High stability over a long life
  • Low heat conductivity through 0.4mm nickel leads
  • Made of NTC ceramic material
  • Radial leaded design
  • Tolerance on B-value down to 0.5%

Applications

  • Accurate remote sensing
  • Consumer electronics
  • Industrial temperature control
  • On-board temperature sensing
  • Telecom temperature measurement