Vishay MSS1P2L/3L Surface-Mount Schottky Barrier Rectifiers
Vishay MSS1P2L/3L Surface-Mount Schottky Barrier Rectifiers have a low-profile package and feature low forward voltage drop, high efficiency, and low power losses. The rectifiers have an operating temperature range of -55°C to +150°C. These rectifiers are lead-free, halogen-free, RoHS compliant, and AEC-Q101 qualified. The Surface-Mount Schottky barrier rectifiers are available in 1A and 2A devices with MicroSMP (DO-219AD) package. These rectifiers find applications in high-frequency inverters, freewheeling, DC/DC converters, and polarity protection diodes for commercial, industrial, and automotive processes.
Features
- AEC-Q101 qualified available - Automotive ordering code: base P/NHM3
- High efficiency
- Ideal for automated placement
- Low forward voltage drop, low power losses
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- Very low profile
Applications
- DC/DC converters
- Freewheeling
- High-frequency inverters
- Polarity protection applications
Technical Specifications
| Parameter | Value |
|---|---|
| Forward current | 1A |
| Forward surge current | 25A |
| Forward voltage | 500mV |
| Operating temperature range | -55°C to +150°C |
| Repetitive reverse voltage | 20V |
| Reverse current | 250uA |