Vishay RWR MIL-PRF-39007 Military Wirewound Resistors

Vishay RWR MIL-PRF-39007 Military Wirewound Resistors feature a high-temperature silicone coating in a complete welded construction. These resistors are qualified for MIL-PRF-39007. They are available in non-inductive styles (types ESN and EGN) with Ayrton-Perry winding for the lowest reactive components. “S” level failure rate is also available.

Features

  • "S" level failure rate available
  • Available in non-inductive styles (type ESN and EGN) with Ayrton-Perry winding for the lowest reactive components
  • Complete welded construction
  • High-temperature silicone coated
  • Qualified to MIL-PRF-39007

Applications

  • Circuit breakers
  • Fuses
  • High current/Breaking

Technical Specifications

Series (MIL-PRF-39007) Power rating (at 25°C) Weight
RWR71 2W  0.90g
RWR74 5W  4.2g
RWR78 10W  9.0g
RWR80 2W  0.34g
RWR81 1W  0.21g
RWR82 1.5W 0.23g
RWR84 7W  3.60g
RWR89 3W  0.70g

Tolerance Code: B = ± 0.1%, D = ± 0.5%, F = ± 1.0%

Operating Temperature Range: -65°C to +250°C

Failure Rate: M, P, R, S

Material Specifications: 
S = Solderable, inductively wound
W = Weldable, inductively wound
N = Solderable, non-inductively wound
Z = Weldable, non-inductively wound