Vishay CDR-MIL-PRF-55681 Surface Mount MLCCs
Vishay Vitramon CDR-MIL-PRF-55681 Series Surface Mount MLCCs (Multilayer Ceramic Capacitors) come with a wet build process and are reliable using the Noble Metal Electrode (NME) system. The CDR-MIL-PRF-55681 surface mount MLCCs are available in tin/lead termination codes W, Z, or U and lead Pb-free termination codes Y or M. These CDR-MIL-PRF-55681 MLCCs can operate within the temperature-ranging from -55°C to +125°C. CDR-MIL-PRF-55681 MLCCs offer dielectric strength lesser than or equal to 100V DC and insulation resistance of 1000ΩF at +25°C. Typical applications include avionic systems, geographical information systems, global positioning systems, missiles, satellite systems, and sonar systems.
Features
- Available in lead (Pb)-free termination codes Y and M and tin/lead termination codes W, Z, and U
- Available in military-qualified products
- Come with high reliability tested per MIL-PRF-55681
- Dependable NME system
- Support wet build process
Applications
- Avionic systems
- Geographical information systems
- Global positioning systems
- Missiles
- Satellite systems
- Sonar systems
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +125°C |
| Capacitance range | 1pF to 470nF |
| Voltage range | 6.3V to 100V DC |
| Tolerance | ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10%, ±20% |
| Insulation resistance at +25°C | 100000MΩ or 1000ΩF (whichever is less) |