Vishay MIL-PRF-55342 Thick Film Chip Resistors

Vishay Dale MIL-PRF-55342 Thin Film Resistors are designed for applications requiring high reliability and precise performance. These resistors feature a thin film resistor element with sputtered wraparound terminations that ensure strong adhesion and consistent dimensions. The resistors undergo rigorous screening, including 100% group A, power conditioning, and group B lot testing, to meet the stringent reliability requirements of the "T" level. These devices are suitable for use in environments where reliable performance is critical.

Features

  • 100% power conditioning
  • Passes outgassing requirements of ASTM-E595
  • T-level (space) qualified
  • TCR to ±25ppm/°C
  • Tolerances to ±0.1%

Applications

  • Aerospace
  • Bomb fuses
  • Handheld communication devices
  • Military
  • Satellites