Vishay MicroFoot MOSFETs
Vishay MicroFoot Power MOSFETs are low on-resistance MOSFETs that come in ultra-small and ultra-thin packages. The MOSFETs' compact outlines save PCB space and provide ultrathin profiles to enable slimmer and lighter portable electronics. These MOSFETs' lower voltage drop across the load switch to prevent an unwanted under-voltage lockout. MicroFoot MOSFETs operate over a temperature range from -55°C to +150°C and find applications in portable devices and mobile computing.
Features
- Compact size
- Low on-resistance
- RoHS compliant
Applications
- DC/DC converters
- Mobile computing, smartphones, tablet PCs
- Portable device
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum power dissipation range | 0.9W to 13W |
| Drain-to-source voltage range | -30V to 30V |
| Maximum drain current range | -9.7A to 16.7A |
| Gate-to-source voltage range | 5V to 12V |