Vishay MC Series Thin Film Chip Resistors

Vishay Beyschlag MC Series Thin Film Chip Resistors are IECQ-CECC approved to EN 140401-801, offering high precision and stability. The MC series resistors feature a low-Temperature Coefficient of Resistance (TCR) range from ±10ppm/K to ±25ppm/K and a precision tolerance of resistance at ±0.1% and ±0.25%. These MC series resistors operate at a temperature range from -55°C to +125°C and a resistance range from 39Ω to 2MΩ. Typical applications include industrial equipment, medical equipment, telecommunication, and test and measuring equipment.

Features

  • Accurate and stable operation
  • CECC-approved
  • Compatible with tin-lead (Sn-Pb) and lead (Pb)-free soldering processes
  • IECQ-CECC approved to EN 140401-801
  • Low temperature coefficient of resistance (TCR): ±10ppm/K to ±25ppm/K
  • Reliable thin film flat chip design
  • Suitable for test and measurement equipment

Applications

  • Automotive
  • Consumer electronics
  • Industrial equipment
  • Medical equipment
  • Test and measurement equipment