Vishay M83401 Thin Film Resistors
Vishay M83401 Thin Film Resistors are available in 6, 8, and 10 pins in schematic C and G styles. These resistors incorporate Vishay Dale thin film’s patented passivated nichrome film to give superior performance on thermal and resistance stability, voltage coefficient, power handling, and temperature coefficient of resistance. The resistors have leads that are attached to the metallized alumina substrates by Thermo-Compression bonding and have a thermoset plastic body with gold-plated copper alloy leads. M83401 thin film resistors find use in military, medical, and industrial applications.
Features
- 100% screened to groups A MIL-PRF-83410 testing
- Automatic insertion equipment compatible
- Hot fused tin/lead 60/40 solder dipped
- Isolated and bussed (schematic C and G)
- Low profile
- Rugged molded case construction with standoff
- Tolerance as low as 0.1%
Applications
- Audio applications
- Medical equipment
- Monitoring equipment
- Precision controls and instrumentation
- Test and measurement equipment
Technical Specifications
| Parameters | Value |
|---|---|
| Resistance range per resistor | 100Ω to 200kΩ |
| Voltage coefficient | <0.1ppm/V |
| Operating temperature range | -55°C to +125°C |
| Absolute tolerance range | ±0.1% to ±5% |
| Working voltage | 100V |