Vishay M39006/22/25 Wet Tantalum Capacitors

Vishay M39006/22/25 Wet Tantalum Capacitors are defense-grade components designed for established reliability in demanding applications. These hermetically sealed, metal-cased capacitors feature axial leads and a tubular design, ensuring durability and performance. The M39006/22/25 wet tantalum capacitors operate within a temperature range of -55°C to +125°C and offer capacitance from 1.7μF to 1200μF, while the M39006/25 ranges from 6.8μF to 2200μF. These capacitors have voltage ratings from 6Vdc to 125Vdc and are typically used in defense, aerospace, and consumer electronics applications.

Features

  • Axial leads for easy integration
  • Defense-grade reliability
  • Hermetically sealed and metal-cased design
  • Meets stringent defense specifications
  • Tubular shape enhances durability

Applications

  • Automotive electronics
  • Consumer electronics
  • Data processing equipment
  • Defense and aerospace electronics
  • Industrial control systems
  • Medical 
  • Power supply circuits
  • Signal processing circuits
  • Telecommunications 

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +125°C
Voltage Rating 6Vdc to 125Vdc
Capacitance Tolerance ±5%, ±10%, ±20%
Capacitance Range M39006/22 1.7µF to 1200µF
M39006/25 6.8µF to 2200µF