Vishay M39003 Solid-Electrolyte TANTALEX Capacitors

Vishay M39003 Solid-Electrolyte TANTALEX Capacitors are hermetically sealed, metal case and axial leaded tubular capacitors manufactured based on military style. These capacitors are available in M39003/01, M39003/03 and M39003/09, based on military styles CSR13, CSR23 and CSR21 respectively. These capacitors are furnished to the requirements of the military specification, including marking, testing, and inspection. The capacitors have failure rates (expressed in percent per 1000 hours) based on exponential and Weibull distribution. M39003 capacitors have an operating temperature range of -55°C to +125°C and find application in the medical, military, and space industries.

Features

M39003/01:

  • Available in tape and reel packaging
  • Axial lead and metal cased
  • Exponential failure rates of M, P, R, S
  • Hermetically sealed
  • Weibull failure rates of G, B, C, D

M39003/03:

  • Available in tape and reel packaging
  • Axial lead and metal cased
  • Exponential failure rates of M, P, R, S
  • Hermetically sealed
  • Weibull failure rates of B, C, D

M39003/09:

  • 100% surge current test
  • Available in tape and reel packaging
  • Axial lead and metal cased
  • Exponential failure rates of M, P, R, S
  • Hermetically sealed
  • Low ESR
  • Weibull failure rates of B, C, D

Applications

  • Medical
  • Military
  • Space

Technical Specifications

Parameters Values
M39003/01 M39003/03 M39003/09
Capacitance range  0.033μF to 330μF 1.2μF to 1000μF 5.6μF to 330 μF
Capacitance tolerance ±5%, ±10%, and ±20%
Voltage rating range 6Vdc to 100Vdc 6Vdc to 50Vdc 6Vdc to 50Vdc
Operating temperature range -55°C to +125°C
Resources Datasheet Datasheet Datasheet