Vishay LCD Graphic Modules

Perfect for graphic based informational panels in a wide variety of applications.

Vishay Dale LCD graphic display modules allow users to personalize their products at affordable prices. A proprietary screened image display technology allows maximum freedom to design a display module that is application-specific with interface circuitry that is synergistic to the end system.  

Features

  • Touch screen options
  • Optional headers, backlight cables, heaters
  • Low profile options – 7.5 mm thickness
  • Built-in controller
  • Viewing area from 60 mm x 18 mm up to 122 mm x 92 mm