Vishay IWAS-4832FE-50 Wireless Charging Receiving Coil

Vishay IWAS-4832FE-50 Wireless Charging Receiving Coil
Part Number Information
Part #: Price/Availability:
IWAS4832FE Part Search

Offering a durable construction and high permeability shielding, the Vishay Dale IWAS-4832FE-50 provides high efficiency greater than 70 % for wireless charging up to 10 W for portable electronics. The device’s high-saturation powdered iron is not affected by permanent locating magnets, and the wireless receiving coil blocks charging flux from sensitive components or batteries. As an alternative to Ferrite-based solutions – which can saturate in the presence of a strong magnetic field – the IWAS-4832FE-50 offers a magnetic saturation of < 50 % at 4000 gauss.  

Features

  • Powdered iron based
    • Not affected by permanent locating magnets
  • Durable construction
  • High permeability shielding
  • Provides high efficiency greater than 70 % for wireless charging up to 10 W
  • Blocks charging flux from sensitive components or batteries
  • Magnetic saturation of < 50 % at 4000 gauss
  • RoHS compliant

Applications

  • Portable electronics
    • Tablets
    • Notebook computers
  • Handheld medical equipment

Resources