Vishay ISC Wirewound Fixed Inductors
Vishay ISC Series Wirewound Fixed Inductors are passive electronic components designed to store energy in a magnetic field when an electric current flows through them. The ISC wirewound inductors feature a molded construction with superior strength and moisture resistance. These inductors have an inductance range from 0.01μH to 1000μH and a maximum DC resistance range from 0.05Ω to 30Ω. ISC wirewound inductors operate at a temperature range from -55°C to +125°C and are ideal for various applications, including automotive electronics, consumer electronics, lighting systems, signal processing, and telecommunications.
Features
- Designed to be compatible with both vapor phase and infrared reflow soldering techniques
- Ensures high reliability and durability
- Halogen-free and lead-free
- Packaged in tape and reel for automated handling following the EIA-481 standard
- RoHS compliant
- The molded design offers enhanced strength and protection against moisture
- The shielded design reduces interference and minimizes coupling with adjacent components
Applications
- Automotive electronics
- Consumer electronics
- Lighting systems
- Medical electronics
- RF applications
- Signal processing
- Telecommunications
Technical Specifications
| Series | ISC-1008 | ISC-1210 | ISC-1812 |
|---|---|---|---|
| Parameters | |||
| Inductance range (μH) | 1 to 1000 | 0.01 to 100 | 0.1 to 1000 |
| Maximum DC resistance range (Ω) | 0.05 to 30 | 0.1 to 12 | 0.23 to 16 |
| Tolerance (%) | ±20 | ±10 and ±20 | ±10 and ±20 |
| Rated DC current range (mA) | 30 to 1000 | 80 to 810 | 66 to 552 |
| Operating temperature range (°C) | -40 to +85 | -55 to +125 | -55 to +125 |
| Resources | Datasheet | Datasheet | Datasheet |