Vishay Infrared IR Receivers
Vishay Infrared (IR) Receivers enable designers to select devices offering the optimal balance of coding speed and noise suppression for a wide range of uses. These receivers provide a broad range of products, holders, application support, technical resources, and comprehensive expertise in infrared communication. The Vishay IR receivers operate within a temperature range from -25°C to +85°C and a maximum carrier frequency of 455kHz. These components offer an operating supply voltage range from 2V to 6V and a maximum operating supply current of 5.5A. Typical applications include TV sets, media players, slide projectors, air-conditioners, data communication, and audio components.
Features
- Blocks visible light with IR filter
- Combines PIN diode and sensor IC
- Detects presence and proximity
- Includes both detector and preamplifier
- Provides EMI shielding
- Requires low supply current
- Resists voltage ripple and noise
- Uses modulated infrared light
Applications
- Auto-flush toilets
- Automatic soap dispensers
- Automatic trash compacting
- Automatic water faucets
- Code learning and repeater functions
- Garage doors safety beams
- Hand dryers
- Industrial automation
- Light barrier or interrupter applications
- Moving sidewalks and escalator activation
- Remote control
- Transmissive and reflective sensors
- TV sets
- Vending machines
Technical Specifications
| Parameters | Values |
|---|---|
| Supply Voltage Range | 2V to 6V |
| Maximum Output Current | 15mA |
| Operating Temperature Range | -25°C to +85°C |
| Maximum Operating Current | 5.5A |
| Carries Frequency Range | 25kHz to 455kHz |