Vishay Industrial Power Through-Hole Wirewound Resistors
Vishay Industrial Power Through-Hole Wirewound Resistors enamel or silicone coating has a power rating between 8W to 1500W. These wirewound resistors are designed to meet heavy-duty requirements where space is constrained and are made with flameproof inorganic compounds. Industrial Power Through-Hole Wirewound Resistors offer heat transfer increased by the use of thermally conductive grease or epoxy which operates at a temperature range from -55°C to +415°C. Vishay's Industrial Resistors find applications in audio-video equipment, current-voltage balancing, telephone switching systems, and industrial automation.
Features
- All-welded construction
- Apt for pulsing applications
- Available in non-inductive style (special “NI”) with Ayrton-Perry winding
- Complete welded construction
- Flameproof inorganic compound
- Hardware mounting options and enclosures are available
- Heat sink mountable to steel panel at least 10" x 10" x 0.04" (254mm x 254mm x 1.02mm)
- High power-to-size ratio
- High stability in operation (<3% change in resistance)
- High-temperature silicone or vitreous enamel coatings
- Increased heat transfer
- Meets heavy-duty requirements where space is at a premium
- Non-inductive options available
- Tight tolerance of 5% for values above 1Ω
- Wide range of available resistances
Applications
- Audio and video equipment
- Computers
- Control panels
- Current and voltage balancing
- Defense and space
- Industrial automation
- Medical devices
- Medical electronic equipment
- Mobile machinery
- Precision instruments
- Robotics
- Telecommunications
- Telephone switching systems
- Transducers instrumentation
Technical Specifications
| Series | Power rating range (W) | Resistance range (Ω) | Resistance tolerance (%) | Operating temperature range (°C) | Insultation resistance (Ω) | Dielectric voltage (VRMS) | Resources (PDF) |
|---|---|---|---|---|---|---|---|
| FSE | 50 to 1500 | 0.10 to 135.5 | 5, 10 | -55 to +350 | 1M | 1000VAC | Datasheet |
| FST | 5 to 225 | 0.1 to 645K | 5 | -55 to +350 | 1M | 1000VAC | Datasheet |
| FVE | 50 to 500 | 0.10 to 46.2 | 10 | -55 to +350 | 1M | 1000VAC | Datasheet |
| FVT | 5 to 225 | 0.1 to 645K | 5 | -55 to +350 | 1M | 1000VAC | Datasheet |
| MCR | 20 to 125 | 0.2 to 76K | 5, 10 | -40 to +300 | 1M | 1500VAC | Datasheet |
| RBEF | 40 to 200 | 0.01 to 391 | 10 | -55 to +415 | 1M | 1500VAC |
Datasheet |
| RBSF | 40 to 200 | 0.01 to 391 | 10 | -55 to +415 | 1M | 1500VAC |
Datasheet |
| RDEF | 8 to 1150 | 0.12 to 227K | 5, 10 | -55 to +350 | 1M | 1500VAC |
Datasheet |