Vishay ILSB Multilayer Inductors

Vishay ILSB Series Multilayer Inductors are known for their high reliability that ensures consistent performance over time. ILSB inductors are surface mountable with an operating temperature range of -55 °C to +125 °C and an inductance range from 0.047μH to 33μH. These inductors with nickel barrier plating add an extra layer of protection by virtually eliminating silver migration, a common concern in electronic components. The ILSB inductors serve as integral components across automotive electronic systems, communication devices, LED lighting systems, medical devices, and power supplies.

Features

  • Anti-migration coating
  • Designed for surface mounting
  • Integrated magnetic shielding
  • Low DC resistance
  • Multilayer ceramic construction
  • Reliable operational lifespan
  • RoHS certified
  • Wide range of inductance values

Applications

  • Automotive electronic systems 
  • Communication devices
  • LED lighting systems
  • Medical devices
  • Power supplies

Technical Specifications            

Parameters Inductance range (μH)  Maximum DC current range (mA) Maximum DC resistance range (Ω) Tolerance Operating temperature range (°C) Resources
Series
ILSB-0603

0.047 to 10

15 to 50 0.15 to 2.55 10% and 20% -55 to +125 Datasheet
ILSB-0805 0.047 to 33 5 to 300 0.20 to 1.20 10% and 20% -55 to +125 Datasheet
ILSB-1206

0.047 to 33

5 to 300 0.15 to 1.05 10% and 20% -55 to +125 Datasheet