Vishay ILHB High Current Multilayer Ferrite Beads

Vishay ILHB High Current Multilayer Ferrite Beads are highly reliable and surface mountable, with a variety of case sizes. The ILHB ferrite beads include nickel barrier plating, which essentially inhibits silver migration. RoHS-compliant ILHB multilayer ferrite beads feature an operating temperature range from -55°C to +125°C and a voltage rating of 100V. These ILHB ferrite beads offer a maximum DC resistance of 0.09Ω and are used in supply voltage lines, electronic circuits, and data signal lines.

Features

  • Compliant with RoHS
  • Halogen-free
  • Increased reliability
  • Self-shielded magnetically
  • Silver migration is essentially eliminated by nickel barrier plating
  • Surface installable (multiple case sizes)

Applications

  • Data signal lines
  • Electronic circuits
  • Supply voltage lines

Technical Specifications

Parameters Values
Voltage rating 100V
Tolerance ±25%
Maximum DC current rating 6000mA
Operating temperature range -55°C to +125°C
Maximum DC resistance 0.09Ω