Vishay Dale IHLD Series Dual Inductors integrate two inductors into one package while optimizing board space and simplifying assembly. These devices are designed to operate at high temperatures, up to 155°C, and feature magnetically shielded composite construction. The design minimizes cross-talk between inductors, ensuring low coupling, while handling high transient current spikes without saturation. These dual inductors also maintain ultra-low buzz noise. The IHLD series is AEC-Q200 qualified, making it suitable for demanding applications. These high current components are ideal for use in Class D audio amplifiers and multi-phase converters.
Vishay IHLD Series Dual Inductors
Features
- AEC-Q200 qualified
- Handles high transient current spikes without saturation
- High temperature operation up to 155°C
- Low coupling for minimal cross-talk between inductors
- Magnetically shielded composite construction
- Saves board space with two inductors in one package
- Ultra-low buzz noise due to composite construction
Applications
- Audio amplifiers
- Multi-phase converters