Vishay IFCB Series Thin Film Chip Inductors

Vishay Dale IFCB Series Thin Film Chip Inductors are designed for stable performance across high frequencies. These inductors offer tight tolerance and control the self-resonant frequency within 10%. These devices operate over a temperature range of -40°C to +125°C without load and -40°C to +85°C at full rated current. The IFCB inductors are compatible with both reflow and flow soldering processes. These components are compliant with the RoHS directive 2002/95/EC. IFCB series thin film chip inductors are suitable for use in cellular telephones, pagers, GPS products, wireless LANs, and other communication appliances.

Features

  • Compatible with reflow or flow soldering
  • Compliant with RoHS directive 2002/95/EC
  • Self-resonant frequency controlled within 10%
  • Stable inductance over high frequencies
  • Temperature range of -40°C to +125°C (no load)
  • Temperature range of -40°C to +85°C (full rated current)
  • Tight tolerance

Applications

  • Cellular telephones
  • GPS products
  • Pagers
  • RF transceiver modules
  • TCXO circuits
  • VCO circuits
  • Wireless LAN