Vishay Vishay High-Power Infrared Emitters

Vishay's High-Power Infrared Emitter offers more wavelengths, like 830nm, 850nm, 870nm, 890nm, 940nm, and 950nm. These Infrared Emitters provide fast rise and fall response times and also have the broadest selection of double hetero infrared emitters. Vishay's high-power infrared emitters with the lowest forward voltages are ideal for high-current applications which provide high radiant intensities.

Features

  • Angle of half intensity: ϕ = ±22°
  • Good spectral matching to Si photodetectors
  • High radiant intensity
  • High radiant power
  • High speed
  • Low forward voltage
  • Peak wavelength: λp = 940nm
  • Suitable for high pulse current operation

Applications

  • Data and audio transmission
  • Free air transmission systems
  • In-car entertainment systems
  • Infrared remote control units
  • Infrared source for optical counters and card readers
  • Light barrier or interrupter
  • Reflective presence sensor

Technical Specifications

Parameter Value
Wavelengths  830nm, 850nm, 870nm, 890nm, 940nm, & 950nm
Angle of half intensity ϕ = ±22°
Peak wavelength λp = 940nm