Vishay HEXFRED Ultrafast Soft Recovery Diodes
Vishay Semiconductors HEXFRED Ultrafast Soft Recovery Diodes come with an electrically isolated base plate and provide a large creepage distance between terminals. The HEXFRED ultrafast soft recovery diodes are UL-approved and are designed using simplified mechanics for rapid assembly. These diodes can operate at temperatures ranging from -55°C to +150°C and offer an RMS isolation voltage of 2500V. Typical applications include electronic welders, inverters, motor control, and power supplies.
Features
- Come with an electrically isolated base plate
- Offer a large creepage distance between the terminal
- Offer fast recovery time characteristic
- Qualified and designed for industrial level
- Simplified mechanical design for rapid assembly
- UL-approved with file E78996
Applications
- Electronic welders
- Inverters
- Motor control
- Power supplies
Technical Specifications
| Parameters | Values |
|---|---|
| RMS isolation voltage | 2500V |
| Operating temperature range | -55°C to +150°C |
| Maximum power dissipation at 25°C | 357W |
| Breakdown voltage (Cathode to Anode) | 600V, 1200V |
| Junction capacitance | 27pF, 67pF |