Vishay HE3 represents a major breakthrough in wet tantalum capacitor technology for high-energy applications. The unique case design provides for the highest capacitance per unit volume. The HE3 also utilizes the proven hybrid technology of our SuperTan® product. The HE3 is housed in an all tantalum, hermetically sealed case, and is manufactured to withstand high stress and hazardous environments. The design provides a unique double seal for improved reliability and performance.
Vishay HE3 High Energy Wet Tantalum
Features
- Capacitance range: 1100 μF to 72 000 μF
- Low ESR: 0.035 Ω
- Ripple current capability: up to 16 A
- Utilizes proven SuperTan® hybrid technology
- Withstands high stress and hazardous environments
Applications
- Airborne radar
- Military
- Weapons systems
- Pulse power devices
Resources
- Datasheet available (PDF)