Vishay's GMF05 Diode Array is designed to provide quality ESD protection at a cost effective rate. The compact dimensions allow design engineers to simplify board layouts and create real space saving opportunities. Vishay GMF05 diode array has an operating temperature range of -40ºC to +125ºC and is available in a tape-and-reel packaging with relatively low lead times for large quantity orders.
Vishay GMF05 Diode Array
Features
- Small package for use in portable electronics
- Bidirectional protection of 4 I/O lines
- Unidirectional protection of 5 I/O lines
- Low leakage current
- Ideal for cellular handsets, cordless phones, notebooks, handhelds and digital cameras
- Space saving LLP package
- Lead (Pb)-free component
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC