Vishay General Purpose Plastic Rectifiers

Vishay General Purpose Plastic Rectifiers feature a glass passivated chip junction and a Superectifier structure, enabling high efficiency and reliability. The general purpose plastic rectifiers offer low forward voltage drop and high forward surge capability. These plastic rectifiers have a maximum average forward current of 1A and a very low leakage current. The general purpose plastic rectifiers operate over a maximum DC blocking voltage range from 50V to 1000V and a temperature range from -50°C to +150°C. These rectifiers are UL 94 V-0 certified and are ideal for various applications, including converters, freewheeling diodes, inverters, and power supplies.

Features

  • Cavity-free glass-passivated junction
  • Halogen-free
  • High efficiency and reliability
  • High forward surge capability
  • Low forward voltage drop
  • Low leakage current
  • RoHS compliant
  • Superectifier structure

Applications

  • Converters
  • Freewheeling diodes
  • Inverters
  • Power supplies

 

Technical Specifications

Parameters Values
Maximum average forward current rating 1A
Maximum forward voltage 1.1V
Maximum reverse current rating 5μA
Maximum repetitive reverse voltage range 50V to 1000V
Typical junction capacitance @4V 15pF
Operating temperature range  -50°C to +150°C