Vishay FHV Radial Series Planar Resistors

Vishay FHV Radial Series Planar Resistors feature a non-inductive design, making them well-suited for high-frequency applications. With a low Temperature Coefficient of Resistance (TCR) of ±200ppm/°C, these resistors are available in tolerance options of ±10%, ±5%, ±2%, and ±1%. Built for durability, FHV resistors offer strong terminal strength, capable of withstanding a 5-pound pull test, and provide excellent solderability. Operating across a temperature range of -55°C to +125°C and a power range from 0.125W to 4W, they are ideal for use in DC power systems, high-power and custom power supplies, medical devices, and protective power relays.

Features

  • Enhanced solderability ensures reliable connections
  • Matched sets and ratio dividers are available for precision applications
  • Non-inductive design, ideal for minimizing inductance in high-frequency applications

Applications

  • DC power systems
  • High power and custom power supplies
  • Medical equipment
  • Protective power relays

Technical Specifications

Parameters Values
Temperature coefficient  ± 100ppm/°C,  ± 200ppm/°C
Operating temperature range -55°C to +125°C
Power rating range at 70°C 0.25W to 4W
Power rating range at 125°C 0.125W to 2W
Maximum working voltage 750V to 15KV
Tolerance ± 1%, ± 2%, ± 5%, ± 10%