Vishay D/CRCW e3 Thick Film Resistors
Vishay D/CRCW e3 Series Thick Film Resistors feature a 2mm pitch package for 0603 size and are AEC-Q200 qualified. These thick film resistors provide stability in different environmental conditions and are ideal for applications that require high reliability and stability. The D/CRCW e3 series thick film resistors operate within a temperature range from -55°C to +155°C, offer an operating voltage range from 75V to 500V, and have resistance tolerance of ±5% and ±1%. Typical applications include telecommunications and industrial.
Features
- 2mm pitch package option available for 0603 size
- AEC-Q200 certified
- RoHS-compliant
Applications
- Automotive
- Industrial
- Telecommunication
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +155°C |
| Resistance tolerance | ±5%, ±1% |
| Operating voltage range | 75V to 500V |
| Temperature coeffcient | ±200ppm/K, ±100ppm/K |
| Power dissipation range | 0.10W to 1.0W |